Reference Only

GW KAGLB6.EM-SUTR-30S3-T05

White LEDs .

Manufacturer:

Mfr Part:
GW KAGLB6.EM-SUTR-30S3-T05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
If - Forward Current540 mA
Vf - Forward Voltage34.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesS 15
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSOLERIQ
TypeHigh Power LEDs
Part # AliasesQ65113A8267

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$3.74$467.50
$3.71$1,855.00
$3.63$3,630.00
$3.56$8,900.00
Need more?