Reference Only

GW KAFJBA.CM-STTR-30AB-24

White LEDs .

Manufacturer:

Mfr Part:
GW KAFJBA.CM-STTR-30AB-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StylePCB
Package / Case15.8 mm x 15.8 mm x 1.5 mm
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Intensity1070 cd
Luminous Flux3060 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current240 mA
Vf - Forward Voltage110 V
Power Rating26 W
Length15.8 mm
Width15.8 mm
Height1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions8.5 mm
Lens ShapeRound Flat
SeriesGW KAFJBA.CM
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSOLERIQ
TypeHigh Power LEDs
Part # AliasesGW KAFJBA.CM-STTR-30AB-240-T05 Q65113A4077

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$2.23$334.50
$1.95$1,170.00
$1.86$1,953.00
$1.79$4,564.50
$1.71$8,721.00
Need more?