Reference Only

GW KAFHBA.CM-SQTP-40S3-50

White LEDs .

Manufacturer:

Mfr Part:
GW KAFHBA.CM-SQTP-40S3-50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StylePCB
Package / Case15.85 mm x 15.85 mm x 1.5 mm
Illumination ColorWarm White
Wavelength/Color Temperature4000 K
Luminous Intensity860 cd
Luminous Flux2490 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current500 mA
Vf - Forward Voltage36 V
Power Rating18 W
Length15.85 mm
Width15.85 mm
Height1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions10.5 mm
SeriesGW KAFHBA.CM
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSOLERIQ
TypeHigh Power LEDs
Part # AliasesGW KAFHBA.CM-SQTP-40S3-500-T05 Q65113A0953

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$2.02$303.00
$1.77$1,062.00
$1.69$1,774.50
$1.62$4,131.00
$1.55$7,905.00
Need more?