Reference Only

GW KAFGB6.EM-QSRQ-40S3-T05

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW KAFGB6.EM-QSRQ-40S3-T05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
If - Forward Current180 mA
Vf - Forward Voltage34.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesS 9
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSOLERIQ
TypeHigh Power LEDs
Part # AliasesQ65113A8272

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.14$285.00
$1.13$565.00
$1.12$2,800.00
$1.10$5,500.00
$1.07$10,700.00
Need more?
Contact Us