Reference Only

GW KAFFBA.CM-RQSP-50S3-30

White LEDs .

Manufacturer:

Mfr Part:
GW KAFFBA.CM-RQSP-50S3-30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StylePCB
Package / Case15.85 mm x 15.85 mm x 1.5 mm
Illumination ColorWarm White
Wavelength/Color Temperature5000 K
Luminous Intensity530 cd
Luminous Flux1530 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current300 mA
Vf - Forward Voltage35.5 V
Power Rating11 W
Length15.85 mm
Width15.85 mm
Height1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions10.5 mm
SeriesGW KAFFBA.CM
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSOLERIQ
TypeHigh Power LEDs
Part # AliasesGW KAFFBA.CM-RQSP-50S3-300-T05 Q65113A0934

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$1.48$222.00
$1.28$768.00
$1.22$1,281.00
$1.17$2,983.50
$1.12$5,712.00
Need more?