Reference Only
GW KADJBA.CM-SPST-50AB-60
White LEDs .
Datasheet
GW KADJBA.CM-SPST-50AB-60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White CoB LEDs | |
| Mounting Style | PCB | |
| Package / Case | 13.35 mm x 13.35 mm x 7.5 mm | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 5000 K | |
| Luminous Intensity | 749 cd | |
| Luminous Flux/Radiant Flux | 2200 lm | |
| Color Rendering Index - CRI | 90 | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 600 mA | |
| Vf - Forward Voltage | 37 V | |
| Power Rating | 22 W | |
| Length | 13.35 mm | |
| Width | 13.35 mm | |
| Height | 1.65 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lens Dimensions | 7.5 mm | |
| Series | GW KADJBA.CM | |
| Packaging | Tray | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | SOLERIQ | |
| Type | High Power LEDs | |
| Part # Aliases | GW KADJBA.CM-SPST-50AB-600-T05 Q65113A4079 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $365.00 | |
| $1.45 | $725.00 | |
| $1.42 | $1,420.00 | |
| $1.39 | $3,475.00 | |
| $1.35 | $6,750.00 |
Need more?