Reference Only

GW KADJBA.CM-SPST-40AB-60

White LEDs .

Manufacturer:

Mfr Part:
GW KADJBA.CM-SPST-40AB-60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StylePCB
Package / Case13.35 mm x 13.35 mm x 7.5 mm
Illumination ColorWarm White
Wavelength/Color Temperature4000 K
Luminous Intensity749 cd
Luminous Flux/Radiant Flux2200 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current600 mA
Vf - Forward Voltage37 V
Power Rating22 W
Length13.35 mm
Width13.35 mm
Height1.65 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions7.5 mm
SeriesGW KADJBA.CM
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSOLERIQ
TypeHigh Power LEDs
Part # AliasesGW KADJBA.CM-SPST-40AB-600-T05 Q65113A4080

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.46$365.00
$1.45$725.00
$1.42$1,420.00
$1.39$3,475.00
$1.35$6,750.00
Need more?
Contact Us