Reference Only

GW KADGBB.GM-B5B6-40AB-40

Obsolete
White LEDs

Manufacturer:

Mfr Part:
GW KADGBB.GM-B5B6-40AB-40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Lens ShapeRound Flat
SeriesGW KADGBB.GM
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesGW KADGBB.GM-B5B6-40AB-400-T05 Q65113A2757

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?