Reference Only

GW JTU6S1.EM-LWL1-XX57-1

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW JTU6S1.EM-LWL1-XX57-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Flux135 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current150 mA
Vf - Forward Voltage6.1 V
Length3.56 mm
Width2.85 mm
Height0.66 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ColorColorless
Lens ShapeRectangular
Lens TransparencyDiffused
PackagingReel
ConfigurationSingle
Moisture SensitiveYes
SubcategoryLEDs
TradenameDURIS
TypeDURIS E 2835 LED
Part # AliasesQ65115A0492

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100,000 / Multiples: 100,000)
Quantity Unit PriceExt. Price
$0.021$2,100.00
Need more?