Reference Only
GW JTLRS1.EM-LVL5-XX52-1
White LEDs White DURIS E 2835.
Datasheet
GW JTLRS1.EM-LVL5-XX52-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Series | GW JTLRS1.EM | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Product | White LEDs | |
| Length | 3.5 mm | |
| Width | 2.8 mm | |
| Height | 0.7 mm | |
| Packaging | Reel | |
| Color Rendering Index - CRI | 80 | |
| If - Forward Current | 100 mA | |
| Illumination Color | Warm White | |
| Luminous Flux/Radiant Flux | 140 lm | |
| Luminous Intensity | 45.4 cd | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Package / Case | 2835 | |
| Power Rating | 920 mW | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | DURIS | |
| Type | Low Power LEDs | |
| Vf - Forward Voltage | 9.2 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 5700 K | |
| Part # Aliases | Q65113A0679 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.024 | $2,400.00 |
Need more?