Reference Only

GW JTLRS1.EM-LVL5-XX51-1

White LEDs White DURIS E 2835.

Manufacturer:

Mfr Part:
GW JTLRS1.EM-LVL5-XX51-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case2835
Illumination ColorWarm White
Wavelength/Color Temperature6500 K
Luminous Intensity45.4 cd
Luminous Flux140 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current100 mA
Vf - Forward Voltage9.2 V
Power Rating920 mW
Length3.5 mm
Width2.8 mm
Height0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesGW JTLRS1.EM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameDURIS
TypeLow Power LEDs
Part # AliasesQ65113A0677

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.026$2,600.00
Need more?