Reference Only

GW JTLPS3.EM-JLJN-XX311-1

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW JTLPS3.EM-JLJN-XX311-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Wavelength/Color Temperature2000 K
Luminous Flux/Radiant Flux52 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current150 mA
Vf - Forward Voltage2.96 V
Length3.25 mm
Width2.7 mm
Height0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ShapeRectangle
Lens TransparencyDiffused
SeriesGW JTLPS3.EM
PackagingReel
ConfigurationSingle
Moisture SensitiveYes
SubcategoryLEDs
TradenameDURIS
Part # AliasesQ65113A9017

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.016$1,600.00
Need more?
Contact Us