Reference Only

GW JTLPS2.EM-JNKN-XX57-1

White LEDs .

Manufacturer:

Mfr Part:
GW JTLPS2.EM-JNKN-XX57-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Intensity23.3 cd
Luminous Flux/Radiant Flux70 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current150 mA
Vf - Forward Voltage3.05 V
Power Rating460 mW
Length3.5 mm
Width2.8 mm
Height0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesGW JTLPS2.EM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameDURIS
TypeHigh Power LEDs
Part # AliasesGW JTLPS2.EM-JNKN-XX57-1-150-R33 Q65113A2620

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.024$2,400.00
Need more?
Contact Us