Reference Only
GW JTLPS1.EM-JMKK-XX310-1
White LEDs .
Datasheet
GW JTLPS1.EM-JMKK-XX310-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 2200 K | |
| Luminous Intensity | 25.2 cd | |
| Luminous Flux | 76 lm | |
| Color Rendering Index - CRI | 80 | |
| Viewing Angle | 120 deg | |
| Power Rating | 440 mW | |
| Length | 3.5 mm | |
| Width | 2.8 mm | |
| Height | 0.7 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | GW JTLPS1_Ex | |
| Packaging | Reel | |
| Subcategory | LEDs | |
| Tradename | DURIS | |
| Part # Aliases | Q65113A9181 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100,000 / Multiples: 100,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.022 | $2,200.00 |
Need more?