Reference Only

GW JTLMS1.CM-G7H2-XX58-1

White LEDs .

Manufacturer:

Mfr Part:
GW JTLMS1.CM-G7H2-XX58-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWarm White
Wavelength/Color Temperature2700 K
Luminous Intensity8.79 cd
Luminous Flux/Radiant Flux26.3 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current60 mA
Vf - Forward Voltage2.96 V
Power Rating180 mW
Length3.5 mm
Width2.8 mm
Height0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesGW JTLMS1.CM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameDURIS
TypeMid-Power LEDs
Part # AliasesQ65113A2636

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.011$1,100.00
Need more?
Contact Us