GW JTL6S1.CM-K3LZ-XX55-1 ams OSRAM

GW JTL6S1.CM-K3LZ-XX55-1

White LEDs White DURIS E 2835.

Manufacturer:

Mfr Part:
GW JTL6S1.CM-K3LZ-XX55-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case2835
Illumination ColorWhite
Wavelength/Color Temperature4000 K
Luminous Flux/Radiant Flux115 lm
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs
Part # AliasesQ65113A0299

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.03$3,000.00
Need more?
Contact Us