Reference Only

GW JDSMS1.EC-FRFT-5E8G-L1N2

Obsolete
White LEDs White 5700K DURIS E 5

Manufacturer:

Mfr Part:
GW JDSMS1.EC-FRFT-5E8G-L1N2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-4
Illumination ColorCool White
Wavelength/Color Temperature5700 K
Luminous Intensity13 cd
Luminous Flux38.2 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current120 mA
Vf - Forward Voltage3.15 V
Length5.3 mm
Width3 mm
Height0.77 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens ColorTinted
Lens Dimensions4.8 mm x 2.72 mm
Lens TransparencyDiffused
SeriesDURIS E 5
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65111A5499

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?