Reference Only
GW DASPA2.UC-HTJR-GPHR-1
White LEDs White OSCONIQ P 2723.
Datasheet
GW DASPA2.UC-HTJR-GPHR-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Package / Case | 1009 (2723 metric) | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 6500 K | |
| Luminous Intensity | 11 cd | |
| Luminous Flux/Radiant Flux | 42 lm | |
| Color Rendering Index - CRI | 60 | |
| Viewing Angle | 130 deg | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 2.9 V | |
| Power Rating | 290 mW | |
| Length | 2.6 mm | |
| Width | 2.2 mm | |
| Height | 1.25 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Series | GW DASPA2.UC | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | OSCONIQ | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65112A8374 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.229 | $274.80 | |
| $0.195 | $468.00 | |
| $0.19 | $1,824.00 | |
| $0.186 | $4,464.00 |
Need more?