Reference Only

GW DASPA2.UC-HTJR-5C8G-1

White LEDs White OSCONIQ P 2723.

Manufacturer:

Mfr Part:
GW DASPA2.UC-HTJR-5C8G-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Package / Case1009 (2723 metric)
Illumination ColorCool White
Wavelength/Color Temperature6500 K
Luminous Intensity11 cd
Luminous Flux42 lm
Color Rendering Index - CRI60
Viewing Angle130 deg
If - Forward Current100 mA
Vf - Forward Voltage2.9 V
Power Rating290 mW
Length2.6 mm
Width2.2 mm
Height1.25 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
SeriesGW DASPA2.UC
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSCONIQ
TypeLow Power LEDs
Part # AliasesQ65112A8367

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.245$294.00
$0.229$549.60
$0.213$1,022.40
$0.198$1,900.80
$0.183$4,392.00
Need more?