Reference Only

GW DASPA2.EC-HTJP-5C7E-1

White LEDs White OSCONIQ P 2723.

Manufacturer:

Mfr Part:
GW DASPA2.EC-HTJP-5C7E-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1009 (2723 metric)
Illumination ColorWarm White
Wavelength/Color Temperature2700 K
Luminous Intensity10.1 cd
Luminous Flux37 lm
Color Rendering Index - CRI80
Viewing Angle130 deg
If - Forward Current100 mA
Vf - Forward Voltage2.85 V
Power Rating290 mW
Length2.6 mm
Width2.2 mm
Height1.3 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
SeriesGW DASPA2.EC
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSCONIQ
TypeLow Power LEDs
Part # AliasesQ65112A5415

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.28$336.00
$0.22$528.00
$0.217$2,083.20
$0.207$4,968.00
Need more?