Reference Only
GW DASPA2.EC-HRHT-5U8X-1
White LEDs White OSCONIQ P 2723.
Datasheet
GW DASPA2.EC-HRHT-5U8X-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1009 (2723 metric) | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 2700 K | |
| Luminous Intensity | 10.1 cd | |
| Luminous Flux | 37 lm | |
| Color Rendering Index - CRI | 80 | |
| Viewing Angle | 130 deg | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Power Rating | 290 mW | |
| Length | 2.6 mm | |
| Width | 2.2 mm | |
| Height | 1.3 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Series | GW DASPA2.EC | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | OSCONIQ | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65112A5408 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.28 | $336.00 | |
| $0.262 | $628.80 | |
| $0.233 | $1,118.40 | |
| $0.22 | $2,112.00 | |
| $0.207 | $4,968.00 |
Need more?