GW CSSRM3.PM-N8N9-XX51-1 ams OSRAM

GW CSSRM3.PM-N8N9-XX51-1

Obsolete
White LEDs

Manufacturer:

Mfr Part:
GW CSSRM3.PM-N8N9-XX51-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1212 (3030 metric)
Illumination ColorCool White
Wavelength/Color Temperature6500 K
Luminous Flux/Radiant Flux350 lm
Color Rendering Index - CRI70
Viewing Angle120 deg
If - Forward Current700 mA
Vf - Forward Voltage2.8 V
Power Rating2 W
Length3 mm
Width3 mm
Height2.09 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lens ColorColorless
Lens Dimensions2.79 mm
Lens ShapeDome
Lens TransparencyClear
SeriesOSLON SQUARE
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65113A4159

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?