Reference Only

GW CSSRM3.PM-N6N8-A737-1

White LEDs .

Manufacturer:

Mfr Part:
GW CSSRM3.PM-N6N8-A737-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1212 (3030 metric)
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Intensity107 cd
Luminous Flux334 lm
Color Rendering Index - CRI70
Viewing Angle120 deg
If - Forward Current700 mA
Vf - Forward Voltage2.8 V
Power Rating2 W
Length3 mm
Width3 mm
Height2.02 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lens ColorColorless
Lens Dimensions2.79 mm
Lens ShapeDome
Lens TransparencyClear
SeriesGW CSSRM3.PM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeLow Power LEDs
Part # AliasesQ65113A7448

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.661$1,983.00
$0.646$3,876.00
$0.60$5,400.00
Need more?