Reference Only

GW CSSRM3.EM-N3N5-XX57-1

White LEDs .

Manufacturer:

Mfr Part:
GW CSSRM3.EM-N3N5-XX57-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Intensity101 cd
Luminous Flux/Radiant Flux320 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current700 mA
Vf - Forward Voltage2.8 V
Power Rating2 W
Length3 mm
Width3 mm
Height2.02 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesGW CSSRM3.EM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeLow Power LEDs
Part # AliasesGW CSSRM3.EM-N3N5-XX57-1-700-R33 Q65113A5017

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.658$1,974.00
$0.633$5,697.00
Need more?