Reference Only

GW CSSRM3.EM-N2N5-XX57-1

End of Life
White LEDs

Manufacturer:

Mfr Part:
GW CSSRM3.EM-N2N5-XX57-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature3000 K
Luminous Flux301 lm
Color Rendering Index - CRI82
Viewing Angle20 deg
If - Forward Current1.8 A
Length3 mm
Width3 mm
Height2.02 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lens ShapeSquare
SeriesGW CSSRM3.EM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs
Part # AliasesGW CSSRM3.EM-N2N5-XX57-1-700-R33 Q65113A5016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?