Reference Only

GW CSHPM1.PM-LRLT-A131-1

End of Life
White LEDs White 6500K OSLON SSL 150

Manufacturer:

Mfr Part:
GW CSHPM1.PM-LRLT-A131-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorWhite
Wavelength/Color Temperature6500 K
Luminous Intensity29 cd
Luminous Flux/Radiant Flux130 lm
Color Rendering Index - CRI70
Viewing Angle150 deg
If - Forward Current350 mA
Vf - Forward Voltage2.85 V
Length3.1 mm
Width3.1 mm
Height1.58 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesGW CSHPM1.PM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeHigh Power LEDs
Part # AliasesQ65111A7326

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?