Reference Only

GW CSHPM1.EM-LSLU-XX54-1

White LEDs .

Manufacturer:

Mfr Part:
GW CSHPM1.EM-LSLU-XX54-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWarm White
Wavelength/Color Temperature4500 K
Luminous Intensity28.8 cd
Luminous Flux/Radiant Flux117 lm
Color Rendering Index - CRI80
Viewing Angle150 deg
If - Forward Current350 mA
Vf - Forward Voltage2.85 V
Power Rating1 W
Length3 mm
Width3 mm
Height1.58 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lens ColorColorless
Lens Dimensions2.632 mm x 0.88 mm
Lens ShapeDome
Lens TransparencyClear
SeriesGW CSHPM1.EM
PackagingReel
FeaturesESD: 8 kV Acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), Higher Performance, Lower Thermal Resistance
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesGW CSHPM1.EM-LSLU-XX54-1-350-R18 Q65113A5696

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.689$413.40
$0.648$777.60
$0.614$1,473.60
$0.568$2,726.40
$0.535$5,136.00
Need more?