Reference Only

GW CS8PM1.EM-LSLU-XX55-1

White LEDs .

Manufacturer:

Mfr Part:
GW CS8PM1.EM-LSLU-XX55-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Mounting StyleSMD/SMT
TypeHigh Power LEDs
SeriesGW CS8PM1.EM
PackagingReel
Color Rendering Index - CRI80
FeaturesESD: 8 kV Acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), Higher Performance, Lower Thermal Resistance
Height2.21 mm
If - Forward Current350 mA
Illumination ColorWarm White
Length3 mm
Lens ColorColorless
Lens Dimensions2.648 mm x 1.6 mm
Lens ShapeDome
Lens TransparencyClear
Luminous Flux/Radiant Flux117 lm
Luminous Intensity61.3 cd
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Power Rating1 W
Product TypeWhite LEDs
ProductWhite LEDs
SubcategoryLEDs
TradenameOSLON
Vf - Forward Voltage2.85 V
Viewing Angle80 deg
Wavelength/Color Temperature4000 K
Width3 mm
Part # AliasesGW CS8PM1.EM-LPLR-XX59-1-350-R18 Q65113A5704

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.67$402.00
$0.615$738.00
$0.581$1,394.40
$0.561$2,692.80
$0.547$5,251.20
Need more?