Reference Only

GW CS8PM1.EM-LQLS-XX58-1

White LEDs .

Manufacturer:

Mfr Part:
GW CS8PM1.EM-LQLS-XX58-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWarm White
Wavelength/Color Temperature2700 K
Luminous Intensity61.3 cd
Luminous Flux117 lm
Color Rendering Index - CRI80
Viewing Angle80 deg
If - Forward Current350 mA
Vf - Forward Voltage2.85 V
Power Rating1 W
Length3 mm
Width3 mm
Height2.21 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lens ColorColorless
Lens Dimensions2.648 mm x 1.6 mm
Lens ShapeDome
Lens TransparencyClear
SeriesGW CS8PM1.EM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeHigh Power LEDs
Part # AliasesGW CS8PM1.EM-LSLU-XX54-1-350-R18 Q65113A5707

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.747$448.20
$0.695$834.00
$0.658$1,579.20
$0.643$3,086.40
$0.598$5,740.80
Need more?