Reference Only
GW CS8PM1.EM-LPLR-XX59-1
White LEDs .
Datasheet
GW CS8PM1.EM-LPLR-XX59-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 2500 K | |
| Luminous Intensity | 61.3 cd | |
| Luminous Flux/Radiant Flux | 117 lm | |
| Color Rendering Index - CRI | 80 | |
| Viewing Angle | 80 deg | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Power Rating | 1 W | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 2.21 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.648 mm x 1.6 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | GW CS8PM1.EM | |
| Packaging | Reel | |
| Features | ESD: 8 kV Acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), Higher Performance, Lower Thermal Resistance | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | High Power LEDs | |
| Part # Aliases | GW CS8PM1.EM-LSLU-XX53-1-350-R18 Q65113A5708 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.689 | $413.40 | |
| $0.648 | $777.60 | |
| $0.614 | $1,473.60 | |
| $0.562 | $2,697.60 | |
| $0.533 | $5,116.80 |
Need more?