Reference Only
GW CPSRM1.PM-N9P2-XX53-1
New Product
White LEDs .
Datasheet
GW CPSRM1.PM-N9P2-XX53-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Series | GW CPSRM1.PM | |
| Packaging | Reel | |
| Color Rendering Index - CRI | 70 | |
| Height | 2.28 mm | |
| Illumination Color | Neutral White | |
| Length | 3.5 mm | |
| Lens Dimensions | 1.7 mm | |
| Lens Shape | Dome | |
| Luminous Flux/Radiant Flux | 360 lm, 380 lm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Vf - Forward Voltage | 3 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 5000 K | |
| Width | 3.5 mm | |
| Part # Aliases | Q65115A2146 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.474 | $2,844.00 | |
| $0.441 | $5,292.00 | |
| $0.428 | $10,272.00 |
Need more?