Reference Only

GW CPSRM1.PM-N9P2-XX52-1

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW CPSRM1.PM-N9P2-XX52-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorNeutral White
Wavelength/Color Temperature5700 K
Luminous Flux360 lm, 380 lm
Color Rendering Index - CRI70
Viewing Angle120 deg
Vf - Forward Voltage3 V
Length3.5 mm
Width3.5 mm
Height2.28 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lens Dimensions1.7 mm
Lens ShapeDome
SeriesGW CPSRM1.PM
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSLON
Part # AliasesQ65115A2148

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.502$3,012.00
$0.467$5,604.00
Need more?