Reference Only

GW CAGJL1.HM-TPTQ-27S3-72

White LEDs .

Manufacturer:

Mfr Part:
GW CAGJL1.HM-TPTQ-27S3-72

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StylePCB
Package / Case19 mm x 19 mm x 1.5 mm
Illumination ColorWarm White
Wavelength/Color Temperature2700 K
Luminous Intensity986 cd
Luminous Flux3020 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current720 mA
Vf - Forward Voltage37 V
Power Rating27 W
Length19 mm
Width19 mm
Height1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions15.7 mm
SeriesGW CAGJL1.HM
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSOLERIQ
TypeHigh Power LEDs
Part # AliasesGW CAGJL1.HM-TPTQ-27S3-720-T05 Q65112A8958

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$7.83$978.75
$7.50$3,750.00
$7.39$7,390.00
Need more?