Reference Only
GUDOME
LED Lenses & Assemblies
Datasheet
GUDOME DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens Cover | |
| For Use With | GU2 Series Single LED Module | |
| Diameter | 42 mm | |
| Length | 42 mm | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Termination Style | Snap In | |
| Width | 42 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 9405920090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?