Reference Only

GU2WD

Obsolete
LED Lighting Modules Warm White, 1.5W Diffused Lens

Manufacturer:

Mfr Part:
GU2WD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Number of LEDs1 LED
Illumination ColorWhite (Warm White)
Wavelength/Color Temperature3050 K
Luminous Flux40 lm
If - Forward Current128 mA
Vf - Forward Voltage12 V
PackagingBulk
Diameter50 mm
Height11.7 mm
Mounting StyleScrew
Power Rating1.5 W
Product TypeLED Bulbs & Modules
Size50 mm x 11.7 mm
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405994090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?