Reference Only
GU2ND
LED Lighting Modules Neutral White, 1.5W Diffused Lens.
Datasheet
GU2ND DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules, Circular | |
| Number of LEDs | 1 LED | |
| Illumination Color | White (Neutral White) | |
| Wavelength/Color Temperature | 4000 K | |
| Luminous Flux | 40 lm | |
| If - Forward Current | 128 mA | |
| Vf - Forward Voltage | 12 V | |
| Packaging | Bulk | |
| Diameter | 50 mm | |
| Height | 11.7 mm | |
| Mounting Style | Screw | |
| Power Rating | 1.5 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 50 mm x 11.7 mm | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405994090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $317.26 | $1,586.30 | |
| $281.84 | $2,818.40 |
Need more?