Reference Only
GT PSLM31.13-HRHT-26-KM
Single Color LEDs Green DURIS S 5.
Datasheet
GT PSLM31.13-HRHT-26-KM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Type | Single Color LEDs | |
| Series | GT PSLM31.13 | |
| Packaging | Reel | |
| Height | 0.6 mm | |
| If - Forward Current | 100 mA | |
| Illumination Color | Green | |
| Length | 3 mm | |
| Luminous Flux/Radiant Flux | 37.5 lm | |
| Luminous Intensity | 12.3 cd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Power Rating | 270 mW | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | DURIS | |
| Vf - Forward Voltage | 2.7 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 528 nm | |
| Width | 3 mm | |
| Part # Aliases | Q65112A6165 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.194 | $873.00 | |
| $0.179 | $1,611.00 | |
| $0.173 | $3,892.50 |
Need more?