Reference Only
GT DASPA2.13-HQHS-35-JL
Single Color LEDs Green OSCONIQ P 2226.
Datasheet
GT DASPA2.13-HQHS-35-JL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0910 (2226 metric) | |
| Wavelength/Color Temperature | 525 nm | |
| Luminous Intensity | 9.48 cd | |
| Luminous Flux | 30.8 lm | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 2.75 V | |
| Power Rating | 280 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.46 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | GT DASPA2.13 | |
| Packaging | Reel | |
| Height | 1.25 mm | |
| Illumination Color | Green | |
| Length | 2.6 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSCONIQ | |
| Type | Single Color LEDs | |
| Viewing Angle | 110 deg | |
| Width | 2.2 mm | |
| Part # Aliases | Q65112A5160 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.28 | $336.00 | |
| $0.262 | $628.80 | |
| $0.243 | $1,166.40 | |
| $0.227 | $2,179.20 | |
| $0.21 | $5,040.00 |
Need more?