Reference Only
GR VJLPL1.F3-HSHU-R2R3-1
Single Color LEDs .
Datasheet
GR VJLPL1.F3-HSHU-R2R3-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0505 (1414 metric) | |
| Luminous Intensity | 13.3 cd | |
| Luminous Flux | 40 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.93 V | |
| Power Rating | 1 W | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.1 mm x 1.1 mm | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Series | Pure 1414 | |
| Packaging | Reel | |
| Height | 0.85 mm | |
| Illumination Color | Red | |
| Length | 1.4 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 1.4 mm | |
| Part # Aliases | Q65113A7185 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.547 | $2,735.00 | |
| $0.52 | $5,200.00 |
Need more?