Reference Only

GR VJLPL1.23-KQKS-A4R2-1

Single Color LEDs .

Manufacturer:

Mfr Part:
GR VJLPL1.23-KQKS-A4R2-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0505 (1414 metric)
Wavelength/Color Temperature630 nm
Luminous Intensity21.1 cd
Luminous Flux/Radiant Flux85 lm
If - Forward Current350 mA
Vf - Forward Voltage2.25 V
Power Rating790 mW
Lens ColorColorless
Lens Dimensions1.1 mm x 1.1 mm
Lens ShapeSquare
Lens TransparencyClear
SeriesPure 1414
PackagingReel
Height0.85 mm
Illumination ColorRed
Length1.4 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameOSLON
TypeSingle Color LEDs
Viewing Angle140 deg
Width1.4 mm
Part # AliasesQ65113A7184

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.551$2,755.00
$0.531$5,310.00
Need more?