Reference Only

GR QSSPA1.23-KRKT-R1R3-1

Single Color LEDs .

Manufacturer:

Mfr Part:
GR QSSPA1.23-KRKT-R1R3-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1212 (3030 metric)
Wavelength/Color Temperature623 nm
Luminous Flux82 lm
If - Forward Current350 mA
Vf - Forward Voltage2.18 V
Power Rating700 mW
Lens ColorColorless
Lens Dimensions2.73 mm
Lens ShapeDome
Lens TransparencyClear
PackagingReel
Illumination ColorRed
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle130 deg
Part # AliasesQ65113A6990

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.674$606.60
$0.639$1,150.20
$0.586$2,637.00
$0.555$5,494.50
Need more?