Reference Only
GR QSSPA1.23-KQKS-R1R3-1
Single Color LEDs .
Datasheet
GR QSSPA1.23-KQKS-R1R3-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1212 (3030 metric) | |
| Wavelength/Color Temperature | 623 nm | |
| Luminous Intensity | 27.1 cd | |
| Luminous Flux/Radiant Flux | 90.3 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.18 V | |
| Power Rating | 760 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.73 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | GR QSSPA1.23 | |
| Packaging | Reel | |
| Height | 1.63 mm | |
| Illumination Color | Red | |
| Length | 3 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSCONIQ | |
| Type | Single Color LEDs | |
| Viewing Angle | 130 deg | |
| Width | 3 mm | |
| Part # Aliases | Q65113A2040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.649 | $584.10 | |
| $0.614 | $1,105.20 | |
| $0.586 | $2,637.00 | |
| $0.549 | $5,435.10 |
Need more?