Reference Only

GH400N0

Standard Circular Connector .

Manufacturer:

Mfr Part:
GH400N0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryStandard Circular Connector
ProductConnectors
Mounting StylePanel
Contact PlatingGold
Current Rating7.5 A
SeriesCircle Hex
ColorGray
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialDiallyl Phthalate (DAP)
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating600 VAC
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?