GH10MSCLSH19/AA Amphenol Positronic

GH10MSCLSH19/AA

Standard Circular Connector .

Manufacturer:

Mfr Part:
GH10MSCLSH19/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions10 Position
Contact GenderPin (Male)
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Current Rating7.5 A
ColorGray
Contact MaterialCopper
Flammability RatingUL 94 V-0
Housing MaterialDiallyl Phthalate (DAP)
Mating Cycles500 Cycles
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating600 VAC
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?