Reference Only
GH10MSCLRN0
Standard Circular Connector .
Datasheet
GH10MSCLRN0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Standard Circular Connector | |
| Color | Gray | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Number of Positions | 10 Position | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Series | Circle Hex | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder Cup | |
| Voltage Rating | 600 VAC | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?