Reference Only
GH QSSPA1.24-4T2U-1-1
Single Color LEDs Hyper Red 657nm OSCONIQ P 3030.
Datasheet
GH QSSPA1.24-4T2U-1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1212 (3030 metric) | |
| Wavelength/Color Temperature | 640 nm | |
| Illumination Color | Red | |
| Luminous Flux/Radiant Flux | 31.6 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Power Rating | 740 mW | |
| Lens Color | Clear | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | GH QSSPA1.24 | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 1.73 mm | |
| Length | 3 mm | |
| Luminous Intensity | 9.13 cd | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSCONIQ | |
| Type | Single Color LEDs | |
| Viewing Angle | 130 deg | |
| Width | 3 mm | |
| Part # Aliases | Q65112A8267 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.724 | $651.60 | |
| $0.683 | $1,229.40 | |
| $0.658 | $2,961.00 |
Need more?