Reference Only
GFSH928F183/AA
Power to the Board .
Datasheet
GFSH928F183/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Voltage Rating | 333 VAC, 500 VAC | |
| Number of Positions | 16 Power, 22 Signal | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Maximum Operating Temperature | + 105 C | |
| Product | Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Orange | |
| Housing Material | Nylon | |
| Insulation Resistance | 5 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?