Reference Only

GFSH435F48LN

Power to the Board .

Manufacturer:

Mfr Part:
GFSH435F48LN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Voltage Rating500 VAC, 333 VAC
Number of Positions16 Power, 12 Power
Mounting StyleBracket
Termination StyleSolder Tail
SeriesGoldfish
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorOrange
Housing MaterialNylon
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?