Reference Only
GFPL1M1FA0H
Power to the Board .
Datasheet
GFPL1M1FA0H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7.5 A | |
| Voltage Rating | 300 VAC | |
| Number of Positions | 2 Position | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Pitch | 7.14 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Insulation Resistance | 5 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?