GF3F1MADS4R/AA Amphenol Positronic

GF3F1MADS4R/AA

Power to the Board .

Manufacturer:

Mfr Part:
GF3F1MADS4R/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male), Socket (Female)
Current Rating7.5 A
Voltage Rating300 VAC
Number of Positions4 Position
Mounting StylePCB Mount
Termination StyleSolder Tail
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorGray
Housing MaterialDiallyl Phthalate (DAP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?